
* Images are for reference only
CD74HCT4052E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT4052E
- JLCPCB Part #
- C1546324
- Package
- PDIP-16
- Description
- -55℃~+125℃ 160Ω 165MHz 2 21ns 4.5V~5.5V 4:1 PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3771
200+
$0.1460
500+
$0.1409
1000+
$0.1384
Related Products
Welcome back, may I help you?