
* Images are for reference only
CD74HCT40103MG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HCT40103MG4
- JLCPCB Part #
- C1548052
- Package
- SOIC-16
- Description
- -55℃~+125℃ 1 14MHz 4.5V~5.5V Asynchronous Divide-by-2 Down Counter Rising Edge Synchronous SOIC-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9730
200+
$0.3773
500+
$0.3629
1000+
$0.3565
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?