This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT273MR2499

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT273MR2499
JLCPCB Part #
C3827281
Package
SOIC-20
Description
-55℃~+125℃ 10pF 30ns@4.5V,50pF 4.5V~5.5V 4mA 4mA 50MHz 74HCT Series 8 8uA D-Type Reset Rising Edge SOIC-20 Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1034
200+ $0.0400
500+ $0.0387
1000+ $0.0379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons