This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74HCT00MR2490

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74HCT00MR2490
JLCPCB Part #
C4470053
Package
SOIC-14
Description
-55℃~+125℃ 20ns@4.5V,50pF 2V 2uA 4 4.5V~5.5V 4mA 4mA 74HCT Series 800mV NAND Gate SOIC-14 Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0717
200+ $0.0278
500+ $0.0268
1000+ $0.0263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons