
* Images are for reference only
LM2608ATL-1.8
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2608ATL-1.8
- JLCPCB Part #
- C3198051
- Package
- MicroSMD-10(2.5x2.3)
- Description
- -35℃~+85℃@(TA) 1 1.5V、1.8V 2.8V~5.5V 400mA 610kHz Adjustable Buck Buck Built-in Yes MicroSMD-10(2.5x2.3) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2766
250+
$0.8816
500+
$0.8509
1000+
$0.8348
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?