
* Images are for reference only
CD74FCT162244ETSM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74FCT162244ETSM
- JLCPCB Part #
- C3756427
- Package
- SSOP-48
- Description
- -40℃~+85℃ 16 24mA 24mA 3.2ns@5V,50pF 4 4.5V~5.5V 500uA CD74FCT Schmitt trigger Tri-State SSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6667
200+
$1.4198
500+
$1.3700
1000+
$1.3443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?