
* Images are for reference only
CD74FCT162244ATMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74FCT162244ATMT
- JLCPCB Part #
- C3756619
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 16 24mA 24mA 4 4.5V~5.5V 500uA 6.5ns@5V,50pF CD74FCT Schmitt trigger Tri-State TSSOP-48 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9185
200+
$0.7433
500+
$0.7177
1000+
$0.7048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?