
* Images are for reference only
ADS8517IBPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8517IBPW
- JLCPCB Part #
- C1542890
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1 1.5LSB 16 200kHz 4.5V~5.5V 88dB 8ppm/℃ SPI、Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0237
200+
$7.7498
500+
$7.4768
1000+
$7.3420
Related Products
Welcome back, may I help you?