This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD74AC623NS

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD74AC623NS
JLCPCB Part #
C3757033
Package
SO-20
Description
-55℃~+125℃ 1 1.5V~5.5V 160uA 24mA 24mA 4.5ns@5V,50pF 74AC 8 Bidirectional Tri-State SO-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8975
200+ $0.3468
500+ $0.3356
1000+ $0.3292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons