
* Images are for reference only
CD4094BF/3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4094BF/3
- JLCPCB Part #
- C3303639
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 3V~18V 8 Serial-to-Parallel Tri-State CDIP-16 Shift Registers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4995
200+
$0.5798
500+
$0.5605
1000+
$0.5509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?