
* Images are for reference only
CD4093BK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4093BK
- JLCPCB Part #
- C4472897
- Package
- CFP-14
- Description
- -55℃~+125℃ 130ns@15V,50pF 2.8V~9.6V 20uA 3.6V~12.7V 3V~18V 4 6.8mA 6.8mA NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1689
200+
$8.9667
500+
$8.6520
1000+
$8.4963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?