This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD4076BK3

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD4076BK3
JLCPCB Part #
C3827159
Package
-
Description
-55℃~+125℃ 16MHz 30ns 3V~18V 4 4.2mA 4.2mA 5pF 80nA 90ns@15V,50pF D-Type Reset Rising Edge Tri-State - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.2452
200+ $9.3831
500+ $9.0529
1000+ $8.8903

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons