
* Images are for reference only
HPA00537PWPRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HPA00537PWPRG4
- JLCPCB Part #
- C3171601
- Package
- HTSSOP-28
- Description
- -40℃~+85℃ 16 30MHz PWM HTSSOP-28 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1744
200+
$1.2286
500+
$1.1868
1000+
$1.1643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →