
* Images are for reference only
SN74HC191N3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC191N3
- JLCPCB Part #
- C3828702
- Package
- PDIP-16
- Description
- -40℃~+85℃ 1 24MHz 2V~6V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter PDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
1000+
$0.0533
2500+
$0.0515
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?