
* Images are for reference only
SN74HC4040APWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC4040APWR
- JLCPCB Part #
- C17424312
- Package
- SOIC-16-208mil
- Description
- -40℃~+85℃ 1 2V~6V 33MHz Asynchronous Asynchronous Divide-by-2 Falling Edge Up Counter SOIC-16-208mil Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6907
200+
$0.2754
500+
$0.2673
1000+
$0.2625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products