
* Images are for reference only
CD40107BPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD40107BPW
- JLCPCB Part #
- C2876874
- Package
- TSSOP-8
- Description
- -55℃~+125℃ 1.5V~4V 2 3.5V~11V 3V~18V 4000B Series 4uA 68mA NAND Gate TSSOP-8 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3692
200+
$0.5300
500+
$0.5123
1000+
$0.5026
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?