
* Images are for reference only
CC2571RHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2571RHAR
- JLCPCB Part #
- C2151743
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+85℃ -86dBm 1Mbps 2.4GHz 23.7mA 25.9mA 2V~3.6V 4dBm SPI、UART VQFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5358
200+
$2.1434
500+
$2.0679
1000+
$2.0310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?