
* Images are for reference only
CC2550-RTY1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC2550-RTY1
- JLCPCB Part #
- C17365532
- Package
- VQFN-16(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 1dBm 2.4GHz 21.3mA VQFN-16(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991G
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8027
200+
$3.1131
490+
$3.0103
980+
$2.9590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?