
* Images are for reference only
CDC2536DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDC2536DB
- JLCPCB Part #
- C1535678
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 100MHz 3V~3.6V 6 SSOP-28-208mil Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2692
200+
$7.4576
500+
$7.1959
1000+
$7.0658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?