
* Images are for reference only
CC3100MODR11MAMOBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC3100MODR11MAMOBT
- JLCPCB Part #
- C2654660
- Package
- QFM-63(17.5x20.5)
- Description
- -20℃~+70℃ -94.7dBm 160mA 16Mbps 17.25dBm 2.3V~3.6V 2.4GHz 53mA ISM、WiFi Power-on reset function、Power-off reset function SPI、UART QFM-63(17.5x20.5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$33.6524
30+
$32.0273
Related Products
Welcome back, may I help you?