
* Images are for reference only
CA3100T3S2283
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CA3100T3S2283
- JLCPCB Part #
- C4366789
- Package
- TO-99-8
- Description
- -55℃~+125℃ 1 130dB 14V~36V 2uA 36V 70V/us TO-99-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9039
200+
$3.0585
500+
$2.9509
1000+
$2.8980
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?