
* Images are for reference only
BQ79606APHPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ79606APHPRQ1
- JLCPCB Part #
- C2879407
- Package
- HTQFP-48(7x7)
- Description
- -40℃~+105℃ 150mA 3~6 4.2mA 5.5V~30V Lithium Battery Protection IC、Monitoring IC Support HTQFP-48(7x7) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2828
10+
$8.9736
Related Products
Welcome back, may I help you?