This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THS3201DGNG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
THS3201DGNG4
JLCPCB Part #
C4370192
Package
HVSSOP-8
Description
-40℃~+85℃ -7.5V~-3.3V、3.3V~7.5V 1 1.65nV/√Hz@10MHz 13uV/℃ 15V 4mV 58dB 6.6V~15V 85uA 9.8V/ns HVSSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7406
200+ $3.7697
500+ $3.6381
1000+ $3.5723

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons