
* Images are for reference only
BQ4845S-A4TR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ4845S-A4TR
- JLCPCB Part #
- C2669582
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 4.75V~5.5V Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、Alarm function、Sleep/Wake control、Periodic interrupt output SOIC-28-300mil Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3003
200+
$8.6312
500+
$8.3277
1000+
$8.1768
Welcome back, may I help you?