
* Images are for reference only
BQ298000RUGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ298000RUGR
- JLCPCB Part #
- C2876101
- Package
- X2-QFN-8(1.5x1.5)
- Description
- -40℃~+85℃ 1 1.5V~5.5V 2.6V 4.475V 5uA Lithium Battery Protection IC Support Support X2-QFN-8(1.5x1.5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.4255
30+
$0.3741
100+
$0.3308
500+
$0.3019
1000+
$0.2939
Related Products
Welcome back, may I help you?