
* Images are for reference only
BQ296213DSGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ296213DSGR
- JLCPCB Part #
- C2869025
- Package
- WSON-8-EP(2x2)
- Description
- -40℃~+110℃ 2.5V 2~4 3V~20V 4uA Lithium Battery Not supported Not supported Protection IC WSON-8-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.4393
10+
$0.3476
30+
$0.3025
100+
$0.2623
500+
$0.2511
1000+
$0.2446
Related Products
Welcome back, may I help you?