
* Images are for reference only
TPSM63606SRDLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPSM63606SRDLR
- JLCPCB Part #
- C32710509
- Package
- B3QFN-20(5x5.5)
- Description
- -40℃~+125℃ 1 200kHz~2.2MHz 3V~36V Buck Buck B3QFN-20(5x5.5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8658
10+
$12.4395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?