
* Images are for reference only
BQ2024DBZRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- BQ2024DBZRG4
- JLCPCB Part #
- C2062370
- Package
- SOT-23-3
- Description
- -20℃~+70℃ 2.65V~5.5V EPROM Single-bus SOT-23-3 Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1448
200+
$0.4432
500+
$0.4271
1000+
$0.4207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?