
* Images are for reference only
AMC1304M25DWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1304M25DWR
- JLCPCB Part #
- C701715
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1 1.25V 1.5LSB 16 4V~18V 78kHz Built-in SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8724
10+
$9.3135
30+
$8.3647
100+
$7.5683
Related Products
Welcome back, may I help you?