
* Images are for reference only
AMC1200BDUB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1200BDUB
- JLCPCB Part #
- C1346585
- Package
- SOP-8
- Description
- -40℃~+105℃ 100kHz 15kV/us 200uV 4250 8 Differential Isolated ΔΣ (Sigma-Delta) modulator、Full-differential topology ±250mV SOP-8 Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9442
200+
$3.4615
500+
$3.3395
1000+
$3.2801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?