This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SK3991

Extended
Manufacturer
Texas Instruments
MFR.Part #
SK3991
JLCPCB Part #
C3291312
Package
TO-72
Description
1.2pF 2 N-Channel 200mW 30V 4.5pF 400Ω 6V 8mA N-Channel TO-72 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0865
200+ $2.7440
500+ $2.6472
1000+ $2.5988

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons