
* Images are for reference only
AM6252ATCGHAALW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM6252ATCGHAALW
- JLCPCB Part #
- C20345217
- Package
- FCCSPBGA-425(13x13)
- Description
- -40℃~+105℃ 1.1V、1.2V、1.8V、3.3V 1.4GHz 64 Bit FCCSPBGA-425(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$26.4361
10+
$25.5595
Welcome back, may I help you?