
* Images are for reference only
CY8C614AFNI-S2F03T
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C614AFNI-S2F03T
- JLCPCB Part #
- C7257813
- Package
- WLCSP-100(3.9x4.1)
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 1MB 2MB 32 Bit 82 ARM Cortex-M4F、ARM Cortex-M0+ Built-in+External FLASH WLCSP-100(3.9x4.1) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4829
200+
$8.1736
500+
$7.9007
1000+
$7.7658
Related Products
Welcome back, may I help you?