
* Images are for reference only
AM3358BZCZ60
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM3358BZCZ60
- JLCPCB Part #
- C1522477
- Package
- NFBGA-324
- Description
- 0℃~+90℃ 1.8V、3.3V 32 Bit 600MHz ARM Cortex-ASeries NFBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 126
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6683
10+
$16.1112
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?