
* Images are for reference only
AM2434BSFFHIALXR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM2434BSFFHIALXR
- JLCPCB Part #
- C5218754
- Package
- FCCSP(ALX)-293
- Description
- -40℃~+125℃@(TJ) 1.71V~1.89V、3.135V~3.465V 148 256KB 32 Bit 400MHz、800MHz ARM Cortex-M4F、ARM Cortex-R5F Built-in+External FCCSP(ALX)-293 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$34.7471
30+
$32.8873
Related Products
Welcome back, may I help you?