
* Images are for reference only
LMH6514SQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6514SQ/NOPB
- JLCPCB Part #
- C2873507
- Package
- WQFN-16(4x4)
- Description
- -40℃~+85℃ 1 107mA 30dB 600MHz Digital interface gain、Fully differential VGA WQFN-16(4x4) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.5552
10+
$13.1233
Related Products
Welcome back, may I help you?