
* Images are for reference only
AFE5807ZCF
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AFE5807ZCF
- JLCPCB Part #
- C1520693
- Package
- BGA-135(15x9)
- Description
- 0℃~+85℃ 1.5V 12 3.15V~3.6V 70dB 80MHz 80MHz BGA-135(15x9) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.8375
30+
$46.3345
Related Products
Welcome back, may I help you?