
* Images are for reference only
LP3961EMPX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3961EMPX-3.3/NOPB
- JLCPCB Part #
- C3752305
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 1 150uVrms 3.3V 350mV@(800mA) 7V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3218
200+
$0.5124
500+
$0.4947
1000+
$0.4851
Related Products
Welcome back, may I help you?