
* Images are for reference only
ADS1112IDRCRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1112IDRCRG4
- JLCPCB Part #
- C2670402
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+85℃ 15Hz 16 2.7V~5.5V 3 I2C VSON-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2904
200+
$2.4340
500+
$2.3489
1000+
$2.3071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?