
* Images are for reference only
ISO7421FED
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ISO7421FED
- JLCPCB Part #
- C2873140
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 2500 50Mbps SOIC-8 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5422
200+
$2.1450
500+
$2.0695
1000+
$2.0326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?