
* Images are for reference only
ADS8354IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8354IPW
- JLCPCB Part #
- C1543463
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 10ppm/℃ 16 1MHz 2 2.5LSB 3.3V、5V 700kHz 93dB Built-in External SPI Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$26.3124
Related Products
Welcome back, may I help you?