
* Images are for reference only
ADS8325IDRBRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8325IDRBRG4
- JLCPCB Part #
- C2670620
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+85℃ 100kHz 16 2.7V~5.5V 6LSB SPI SON-8-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0081
200+
$5.4221
500+
$5.2310
1000+
$5.1362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?