
* Images are for reference only
TLV7162828PDPQR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV7162828PDPQR
- JLCPCB Part #
- C2863818
- Package
- X2SON-6(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 150mA 2 2.8V 450mV@(150mA)、450mV@(150mA) 5.5V 50uA 70uVrms 80dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive X2SON-6(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3015
200+
$0.1167
500+
$0.1127
1000+
$0.1106
Related Products
Welcome back, may I help you?