
* Images are for reference only
LM2597HVM-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2597HVM-12/NOPB
- JLCPCB Part #
- C1356198
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 4.5V~60V 500mA Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7143
200+
$3.7598
500+
$3.6278
1000+
$3.5618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products