
* Images are for reference only
LM95235EIMM/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95235EIMM/NOPB
- JLCPCB Part #
- C2872837
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃ 13bit 3V~3.6V 72ms SMBus ±2℃ VSSOP-8-0.65mm Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2164
200+
$2.0190
500+
$1.9481
1000+
$1.9127
Related Products