
* Images are for reference only
ADS58B19IRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS58B19IRGZR
- JLCPCB Part #
- C2670718
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1 1.2LSB 1.7V~1.9V 250MHz 9 Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9370
200+
$10.4245
500+
$10.0585
1000+
$9.8770
Welcome back, may I help you?