
* Images are for reference only
5962-9451305MPA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9451305MPA
- JLCPCB Part #
- C3186711
- Package
- DIP-8
- Description
- -55℃~+125℃@(TJ) 1 1MHz 20mA 8V~12.5V External DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.2591
200+
$31.0592
500+
$29.9675
1000+
$29.4297
Related Products
Welcome back, may I help you?