This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADS54J66IRMP

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADS54J66IRMP
JLCPCB Part #
C2866538
Package
VQFN-72(10x10)
Description
-40℃~+85℃ 1.8V~2.1V 14 4 500MHz SPI VQFN-72(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A5A4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 168

Full Reel: 168

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons