
* Images are for reference only
P82B96D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- P82B96D
- JLCPCB Part #
- C2863829
- Package
- SOIC-8
- Description
- -40℃~+85℃ 2 2-Wire Bus 2-Wire Bus 2V~15V 4pF Driver、Buffer SOIC-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4812
10+
$4.4248
30+
$3.7810
100+
$3.2415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?