
* Images are for reference only
ADS5463IPFP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5463IPFP
- JLCPCB Part #
- C2862928
- Package
- HTQFP-80(12x12)
- Description
- -40℃~+85℃ 0.7LSB 1 12 3V~3.6V、5V 500MHz LVDS HTQFP-80(12x12) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A5A3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$216.8215
30+
$206.1822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?